DSD1793DB

Texas Instruments
595-DSD1793DB
DSD1793DB

Mfr.:

Description:
Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-DSD1793DBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
192 kHz
I2C
24 bit
SSOP-28
2 Output
113 dB
4.5 V
5.5 V
DSD1793
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Gain Error: 8 % FSR
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 47
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: 0.0004 %
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,08 € 8,08 €
6,26 € 62,60 €
5,81 € 145,25 €
4,95 € 465,30 €
4,94 € 2.553,98 €
4,86 € 5.025,24 €
4,76 € 11.186,00 €
4.700 Quote