DS92LX2122SQX/NOPB

Texas Instruments
926-DS92LX2122SQXNPB
DS92LX2122SQX/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 10 - 50 MHz DC-Balan ced Channel Link II A 926-DS92LX2122SQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
1.05 Gb/s
CML
LVCMOS
1 Input
21 Output
1.89 V, 3.63 V
1.71 V, 3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-48
Reel
Brand: Texas Instruments
Development Kit: LX21EVK01/NOPB
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Operating Supply Voltage: 1.71 V to 1.89 V
Product Type: Serializers & Deserializers - Serdes
Series: DS92LX2122
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
7,36 € 18.400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,89 €
Min:
1

Similar Product

Texas Instruments DS92LX2122SQE/NOPB
Texas Instruments
Serializers & Deserializers - Serdes 10-50MHz Link III BD irect Cntl Dserial A 926-DS92LX2122SQNOPB