DS90UB9702TRURRQ1

Texas Instruments
595-DS90UB9702TRURQ1
DS90UB9702TRURRQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes FPD-Link IV quad des erializer hub with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
7.55 Gb/s
2 Input
2 Output
- 40 C
+ 105 C
SMD/SMT
VQFNP-88
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Deserializers
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB9702
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS90UB9702-Q1 FPD-Link Deserializer

Texas Instruments DS90UB9702-Q1 FPD-Link Deserializer delivers robust ultra-high-speed 7.55Gbps forward channel and 47.1875Mbps bidirectional control channel. These channels connect up to four raw data sensors to central processing units over an automotive coaxial or STP cable. When coupled with the Texas Instruments DS90UB971-Q1 serializer, the deserializer receives video data from imagers supporting ultra-high resolutions (8MP+/40fps) or multiple sensors in various topologies.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
20,92 € 52.300,00 €