DS90UB934TRGZRQ1

Texas Instruments
595-DS90UB934TRGZRQ1
DS90UB934TRGZRQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 12-bit 100 MHz FPD-L ink III Deserialize A 595-DS90UB934TRGZTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
- 40 C
+ 105 C
SMD/SMT
VQFN-48
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB934
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS90UB934-Q1 FPD-Link III Deserializer

Texas Instruments DS90UB934-Q1 FPD-Link III Deserializer in conjunction with the DS90UB913A/933-Q1 serializers supports the video transport needs with an ultra-high-speed forward channel. This device also supports an embedded bi-directional control channel. The DS90UB934-Q1 converts the FPD-Link III stream into a parallel CMOS output interface designed to support automotive image sensors up to 12 bits at 100MHz with resolutions including 1MP/60fps and 2MP/30fps. The DS90UB933/934 chipset is fully AEC-Q100 qualified and designed to receive data across either 50Ω single-ended coaxial or 100Ω shielded-twisted pair (STP) cable assemblies. The DS90UB934-Q1 uses an advanced adaptive equalizer to allow support of various cable lengths and types with no additional programming required.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,16 € 12,16 €
9,58 € 95,80 €
8,94 € 223,50 €
8,27 € 827,00 €
8,19 € 2.047,50 €
7,79 € 3.895,00 €
7,71 € 7.710,00 €
Full Reel (Order in multiples of 2500)
7,40 € 18.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
21,87 €
Min:
1

Similar Product

Texas Instruments DS90UB934TRGZTQ1
Texas Instruments
Serializers & Deserializers - Serdes 12-bit 100 MHz FPD-L ink III Deserialize A 595-DS90UB934TRGZRQ1