DS90C032TM/NOPB

Texas Instruments
926-DS90C032TM/NOPB
DS90C032TM/NOPB

Mfr.:

Description:
LVDS Interface IC LVDS QUAD CMOS DIFF LINE RECEIVER A 926- A 926-DS90C032TMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
CMOS, TTL
4 Driver
4 Receiver
155.5 Mb/s
LVDS
TTL
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Operating Supply Current: 11 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.025 W
Product Type: LVDS Interface IC
Propagation Delay Time: 5 ns
Series: DS90C032
Factory Pack Quantity: 48
Subcategory: Interface ICs
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 337

Stock:
337 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,16 € 4,16 €
3,17 € 31,70 €
2,74 € 68,50 €
2,58 € 247,68 €
2,49 € 717,12 €
2,43 € 1.283,04 €
2,36 € 2.378,88 €
2,30 € 5.851,20 €
2,24 € 10.752,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,24 €
Min:
1

Similar Product

Texas Instruments DS90C032TMX/NOPB
Texas Instruments
LVDS Interface IC LVDS Quad CMOS Diff Line Recvr A 926-DS9 A 926-DS90C032TM/NOPB