DS42MB100TSQ/NOPB

Texas Instruments
926-DS42MB100TSQNOPB
DS42MB100TSQ/NOPB

Mfr.:

Description:
Buffers & Line Drivers 4.25Gbps 2:1/1:2 CML Mux/Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
6 Input
6 Output
Non-Inverting
WQFN-36
3.135 V
3.465 V
136 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 4250 Mb/s
Moisture Sensitive: Yes
Output Type: CML
Product Type: Buffers & Line Drivers
Series: DS42MB100
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 88 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,86 € 8,86 €
8,58 € 858,00 €
Full Reel (Order in multiples of 250)
8,32 € 2.080,00 €
8,09 € 4.045,00 €
7,99 € 7.990,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.