DS160PR410RNQT

Texas Instruments
595-DS160PR410RNQT
DS160PR410RNQT

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 4 channel PCI Expres s gen-4 linear redr A 595-DS160PR410RNQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redrivers
PCIe
400 kHz
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 25 Gb/s
Number of Channels: 4 Channel
Operating Supply Current: 150 mA
Operating Supply Voltage: 3.3 V
Product Type: Signal Buffers, Repeaters
Series: DS160PR410
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: PCI Express 4.0
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DS160PR410 PCI-Express Linear Redriver

Texas Instruments DS160PR410 PCI-Express Linear Redriver is a four-channel, low-power, high-performance linear repeater/redriver designed to support PCI Express (PCIe) Generation 1.0, 2.0, 3.0, and 4.0. The device is a protocol-agnostic linear redriver that can operate for interfaces up to 25Gbps, including Ultra Path Interface (UPI) 2.0. The DS160PR410 receivers deploy continuous-time linear equalizers (CTLE) to provide a programmable high-frequency boost. The equalizer can open an input eye completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces. The CTLE receiver is followed by a linear output driver. The linear data paths of Texas Instruments DS160PR410 preserve the transmit preset signal characteristics. The linear redriver becomes part of the passive channel that, as a whole, gets link trained for optimum transmit and receive equalization settings. This transparency in the link training protocol results in an excellent electrical link and the lowest possible latency. The programmable equalization of the device, along with its linear datapaths, maximizes the flexibility of physical placement within the interconnect channel and improves overall channel performance. The programmable settings can be applied easily through software (SMBus or I2C), direct loading from an external EEPROM, or pin control. In EEPROM mode, the configurations are automatically loaded on power-up, eliminating the need for an external microprocessor or software driver.

In Stock: 669

Stock:
669 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,94 € 9,94 €
7,79 € 77,90 €
7,25 € 181,25 €
6,66 € 666,00 €
Full Reel (Order in multiples of 250)
6,37 € 1.592,50 €
6,11 € 3.055,00 €
6,02 € 6.020,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.