DS14C88M/NOPB

Texas Instruments
926-DS14C88M/NOPB
DS14C88M/NOPB

Mfr.:

Description:
Buffers & Line Drivers Quad CMOS Line Dvr A 926-DS14C88MX/NOPB A 926-DS14C88MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4 Input
4 Output
Non-Inverting
SOIC-14
- 45 mA
45 mA
4.5 V
12.6 V
500 uA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Data Rate: 20 kb/s
Interface Type: EIA/TIA-232-D, V.28
Product Type: Buffers & Line Drivers
Series: DS14C88
Factory Pack Quantity: 55
Subcategory: Logic ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 525

Stock:
525 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,05 € 3,05 €
2,27 € 22,70 €
2,08 € 52,00 €
1,86 € 204,60 €
1,76 € 484,00 €
1,67 € 1.745,15 €
1,63 € 4.123,90 €
1,62 € 8.108,10 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,51 €
Min:
1

Similar Product

Texas Instruments DS14C88MX/NOPB
Texas Instruments
Buffers & Line Drivers Quad CMOS Line Dvr A 926-DS14C88M/NOPB A A 926-DS14C88M/NOPB