DRV8872DDA

Texas Instruments
595-DRV8872DDA
DRV8872DDA

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 50-V 3.6-A H-bridge motor driver with f A 595-DRV8872DDAR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
3.6 A
3 mA
- 40 C
+ 125 C
SMD/SMT
SO-PowerPad-8
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 100 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8872
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 6.5 V
Unit Weight: 98 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14.301

Stock:
14.301 Can Dispatch Immediately
Quantities greater than 14301 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,91 € 2,91 €
2,17 € 21,70 €
1,99 € 49,75 €
1,73 € 129,75 €
1,68 € 504,00 €
1,63 € 855,75 €
1,56 € 1.638,00 €
1,51 € 3.850,50 €
1,48 € 7.437,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,14 €
Min:
1

Similar Product

Texas Instruments DRV8251ADDAR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 50-V 4.1-A H-bridge motor driver with i