DRV8833PW

Texas Instruments
595-DRV8833PW
DRV8833PW

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 10.8-V 2-A dual H-b ridge motor driver w A 595-DRV8833PWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
1.5 A
1.7 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Development Kit: DRV8833EVM
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8833
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 10.8 V
Supply Voltage - Min: 2.7 V
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 286

Stock:
286 Can Dispatch Immediately
Quantities greater than 286 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €
1,73 € 17,30 €
1,44 € 36,00 €
1,36 € 122,40 €
1,34 € 361,80 €
1,29 € 696,60 €
1,24 € 1.339,20 €
1,23 € 3.099,60 €
1,19 € 5.997,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,33 €
Min:
1

Similar Product

Texas Instruments DRV8833CPWPR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Low Vltg Stepper A 5 95-DRV8833CPWP A 59 A 595-DRV8833CPWP