DRV8833CPWP

Texas Instruments
595-DRV8833CPWP
DRV8833CPWP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Low Vltg Stepper Sng /Dual DC Mtr Drv A 595-DRV8833CPWPR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
700 mA
1.7 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-16
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8833C
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 10.8 V
Supply Voltage - Min: 2.7 V
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,01 € 2,01 €
1,49 € 14,90 €
1,36 € 34,00 €
1,20 € 108,00 €
1,14 € 307,80 €
1,10 € 594,00 €
1,06 € 1.144,80 €
1,03 € 2.595,60 €
1,01 € 5.090,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,93 €
Min:
1

Similar Product

Texas Instruments DRV8411PWPR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 1.65-V to 11-V 4-A d ual H-bridge motor