DRV8461PWPR

Texas Instruments
595-DRV8461PWPR
DRV8461PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers STEPPER MOTOR DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Stepping Motor Driver
8 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 100 kHz
Pd - Power Dissipation: 3.248 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8461
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 65 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8461 Stepper Motor Drivers

Texas Instruments DRV8461 Stepper Motor Drivers are wide-voltage, high-power, high-performance stepper motor drivers. These drivers support up to 65V supply voltage, and integrated MOSFETs with 300mΩ HS + LS on-resistance allow up to 3A current.

In Stock: 2.407

Stock:
2.407 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,19 € 7,19 €
5,57 € 55,70 €
5,17 € 129,25 €
4,72 € 472,00 €
4,52 € 1.130,00 €
4,39 € 2.195,00 €
4,27 € 4.270,00 €
4,00 € 10.000,00 €