DRV8426PWPR

Texas Instruments
595-DRV8426PWPR
DRV8426PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35-V 1.5-A bipolar s tepper driver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
1.5 A
5 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Frequency: 500 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8426
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 33 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8426/DRV8426E/DRV8426P Stepper Motor Drivers

Texas Instruments DRV8426/DRV8426E/DRV8426P Stepper Motor Drivers are for industrial and consumer applications. The DRV8426E/DRV8426P devices can be used for driving two DC motors or a bipolar stepper motor. The DRV8426 devices are fully integrated, with two N-channel power MOSFET H-bridge drivers, a micro-stepping indexer, and integrated current sensing. The driver's DRV8426E/DRV8426P output stage consists of N-channel power MOSFETs configured as two full H-bridges, charge pump regulator, current sensing and regulation, and protection circuitry. All of the devices can drive up to 1.5A full-scale output current (dependent on PCB design).

In Stock: 1.082

Stock:
1.082 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,87 € 2,87 €
2,14 € 21,40 €
1,96 € 49,00 €
1,75 € 175,00 €
1,66 € 415,00 €
1,63 € 815,00 €
1,54 € 1.540,00 €
Full Reel (Order in multiples of 2500)
1,49 € 3.725,00 €
1,47 € 7.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.