DRV8424RGER

Texas Instruments
595-DRV8424RGER
DRV8424RGER

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35-V 2.5-A bipolar s tepper driver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
2.5 A
5 mA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8424
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 33 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8424/DRV8425 Bipolar Stepper Motor Drivers

Texas Instruments DRV8424/DRV8425 Bipolar Stepper Motor Drivers are stepper motor drivers for industrial and consumer applications. The device is fully integrated, with two N-channel power MOSFET H-bridge drivers, a micro-stepping indexer, and integrated current sensing. The DRV8424 can drive up to 2.5A full-scale output current (dependent on PCB design), and the DRV8425 can drive up to 2A full-scale output current (dependent on PCB design).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.000
Expected 9/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 350
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,41 € 3,41 €
2,58 € 25,80 €
2,37 € 59,25 €
2,14 € 214,00 €
2,03 € 507,50 €
Full Reel (Order in multiples of 3000)
2,03 € 6.090,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.