DRV8411APWPR

Texas Instruments
595-DRV8411APWPR
DRV8411APWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 1.65-V to 11-V 4-A d ual H-bridge motor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Dual H-Bridge Motor Drivers
Dual H-Bridge Motor Driver with Current Regulation
1.65 V to 11 V
0 A to 5 mA
4 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8411AEVM
Moisture Sensitive: Yes
Number of Outputs: 6 Output
Operating Frequency: 0 Hz to 100 kHz
Output Voltage: 0 V to 5.5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8411A
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 11 V
Supply Voltage - Min: 1.65 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8411A Dual H-Bridge Motor Driver

Texas Instruments DRV8411A Dual H-Bridge Motor Driver can drive one or two DC brush motors, one stepper motor, solenoids, or other inductive loads. The tripler charge pump allows the device to operate down to 1.65V, accommodating 1.8V supply rails and low-battery conditions. The charge pump integrates all capacitors and allows for 100% duty cycle operation. The inputs and outputs can be paralleled to drive high-current brush DC motors with half the RDS(ON).

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,50 € 2,50 €
1,87 € 18,70 €
1,71 € 42,75 €
1,53 € 153,00 €
1,45 € 362,50 €
Full Reel (Order in multiples of 3000)
1,23 € 3.690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.