DRV8353SMRTAT

Texas Instruments
595-DRV8353SMRTAT
DRV8353SMRTAT

Mfr.:

Description:
Gate Drivers 102-V max 3-phase sm art gate driver wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
WQFN-40
6 Driver
6 Output
1 A
9 V
100 V
- 55 C
+ 125 C
DRV8353M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8353RH-EVM
Off Time - Max: 1 ms
Operating Supply Current: 8.5 mA
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV835x Three-Phase Smart Drivers

Texas Instruments DRV835x Three-Phase Smart Drivers are highly-integrated gate drivers for three-phase brushless DC (BLDC) motor applications. These applications include field-oriented control (FOC), sinusoidal current control, and trapezoidal current control of BLDC motors. The device variants provide optional integrated current shunt amplifiers to support different motor control schemes and a buck regulator to power the gate driver or external controller.

In Stock: 1.227

Stock:
1.227 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
21,22 € 21,22 €
20,49 € 204,90 €
19,01 € 475,25 €
18,54 € 1.854,00 €
Full Reel (Order in multiples of 250)
16,99 € 4.247,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.