DRV8334PHPR

Texas Instruments
595-DRV8334PHPR
DRV8334PHPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 60-V 1000-mA to 2000 -mA 3-phase gate dr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Drivers
Half Bridge Gate Driver
1 A, 2 A
55 mA
- 40 C
+ 125 C
SMD/SMT
HTQFP-48
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8334
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8334/DRV8334-Q1 Integrated Smart Gate Driver

Texas Instruments DRV8334/DRV8334-Q1 Integrated Smart Gate Driver is designed for three-phase BLDC applications. The device provides three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV8334 generates the correct gate drive voltages using an integrated bootstrap diode and a GVDD charge pump. The Smart Gate Drive architecture supports configurable peak gate drive current from 0.7mA up to 1A source and 2A sink. The DRV8334 can operate from a single power supply with a wide input range of 4.5V to 60V. A trickle charge pump allows the gate drivers to support 100% PWM duty cycle control and provides overdrive gate drive voltage for external switches.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 11/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,57 € 4,57 €
3,48 € 34,80 €
3,22 € 80,50 €
2,92 € 292,00 €
2,78 € 695,00 €
2,73 € 1.365,00 €
2,62 € 2.620,00 €
2,55 € 5.100,00 €