DRV8329BREER

Texas Instruments
595-DRV8329BREER
DRV8329BREER

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 60V three-phase gate driver with single

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Gate Driver
4.5 V to 65 V
80 mA
- 40 C
+ 125 C
SMD/SMT
WQFN-36
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: DRV8329AEVM
Number of Outputs: 8 Output
Operating Frequency: 200 kHz
Output Voltage: 3.3 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8329
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 65 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8329/DRV8329-Q1 Three-phase BLDC Gate Drivers

Texas Instruments DRV8329/DRV8329-Q1 Three-phase BLDC Gate Drivers provide three devices, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV8329 drivers generate the correct gate drive voltages using an internal charge pump and enhance the high-side MOSFETs using a bootstrap circuit. Additionally, a trickle charge pump is included to deliver a 100% duty cycle.    

In Stock: 4.936

Stock:
4.936 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
1,86 € 18,60 €
1,70 € 42,50 €
1,53 € 153,00 €
1,44 € 360,00 €
1,39 € 695,00 €
1,35 € 1.350,00 €
Full Reel (Order in multiples of 5000)
1,35 € 6.750,00 €