DRV8308RHAT

Texas Instruments
595-DRV8308RHAT
DRV8308RHAT

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Brushless DC Motor C ontroller A 595-DRV A 595-DRV8308RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
130 mA
12 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8308EVM
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 90 kHz
Output Voltage: 5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8308
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 32 V
Supply Voltage - Min: 8.5 V
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8308 Brushless DC Motor Controller

Texas Instruments DRV8308 Brushless DC Motor Controller is a three half-bridge pre-driver that drives up to 130mA to six N-type MOSFETs with a single power supply. This pre-driver features a configurable digital speed loop, speed controls, and commutation modes to optimize motor performance in sensored three-phase brushless DC motors. When properly tuned, the Texas Instruments DRV8308 can drive motors with less than 0.1% cycle jitter and fast torque compensation. The integrated digital speed loop allows the motor to maintain speed under variable loads with programmable gain and loop filters. The adjustable slew rates can also lower the switching noise and improve EMC. The DRV8308 device also supports both the 120° and 180° commutation modes with the ability to adjust the delay to increase power efficiency. For high-performance systems, sinusoidal (180°) commutation mode is used to minimize acoustic noise and torque ripple. Jitter caused by non-ideal Hall placement and matching can be eliminated once constant speed is reached by switching from three Hall sensor phases to just a single Hall sensor.

In Stock: 1.094

Stock:
1.094 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,95 € 4,95 €
3,77 € 37,70 €
3,47 € 86,75 €
3,15 € 315,00 €
Full Reel (Order in multiples of 250)
2,69 € 672,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,57 €
Min:
1

Similar Product

Texas Instruments DRV8308RHAR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Brushless DC Motor C ontroller A 595-DRV A 595-DRV8308RHAT