DRV8303DCAR

Texas Instruments
595-DRV8303DCAR
DRV8303DCAR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Three Phase Pre-Dvr w/ DL Crnt Shunt Amp A 595-DRV8303DCA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
1.7 A
15 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8303EVM
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8303
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 6 V
Unit Weight: 210,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3.631

Stock:
3.631 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,90 € 4,90 €
3,85 € 38,50 €
3,56 € 89,00 €
3,23 € 323,00 €
3,10 € 775,00 €
Full Reel (Order in multiples of 2000)
2,85 € 5.700,00 €
2,73 € 10.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,48 €
Min:
1

Similar Product

Texas Instruments DRV8303DCA
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Three Phase Pre-Dvr w/ DL Crnt Shunt Amp A 595-DRV8303DCAR