DRV8301QDCARQ1

Texas Instruments
595-DRV8301QDCARQ1
DRV8301QDCARQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Auto 3-Phase BLDC Pr e-Dvr A 595-DRV8305 A 595-DRV83053QPHPRQ1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
1.7 A
15 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-56
AEC-Q100
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8301
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 6 V
Unit Weight: 237 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
7,52 € 15.040,00 €

Similar Product

Texas Instruments DRV83053QPHPRQ1
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Automotive 12-V batt ery 3-phase smart g A 595-DRV83053QPHPQ1