DRV8231DSGR

Texas Instruments
595-DRV8231DSGR
DRV8231DSGR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35-V 3.7-A H-bridge motor driver with i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
3.7 A
3 mA
- 40 C
+ 150 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Outputs: 2 Output
Operating Frequency: 200 kHz
Output Voltage: - 700 mV to 35.7 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8231
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 33 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8231 33V H-Bridge Driver

Texas Instruments DRV8231 33V H-Bridge Driver is an integrated motor driver with N-channel H-bridge, charge pump, current sense feedback, current regulation, and protection circuitry. The charge pump improves efficiency by supporting N-channel MOSFET half-bridges and 100% duty cycle driving.

In Stock: 564

Stock:
564
Can Dispatch Immediately
On Order:
6.000
Expected 7/30/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,05 € 10,50 €
0,946 € 23,65 €
0,844 € 84,40 €
0,792 € 198,00 €
0,761 € 380,50 €
0,753 € 753,00 €
Full Reel (Order in multiples of 3000)
0,704 € 2.112,00 €
0,689 € 4.134,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.