DRV8220DRLR

Texas Instruments
595-DRV8220DRLR
DRV8220DRLR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 20-V 1.76-A H-bridg e motor driver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
1.76 A
- 40 C
+ 125 C
SMD/SMT
SOT563-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8220EVM
Load Voltage Rating: 4.5 V to 18 V
Number of Outputs: 1 Output
Operating Frequency: 100 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8220
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

In Stock: 3.937

Stock:
3.937
Can Dispatch Immediately
On Order:
8.000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,487 € 4,87 €
0,439 € 10,98 €
0,384 € 38,40 €
0,359 € 89,75 €
0,343 € 171,50 €
0,33 € 330,00 €
0,323 € 646,00 €
Full Reel (Order in multiples of 4000)
0,31 € 1.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.