DRV8161DGSR

Texas Instruments
595-DRV8161DGSR
DRV8161DGSR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 105V max single half -bridge smart gate

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half Bridge Drivers
H-Bridge Motor Driver
8 V to 20 V
1 A
1.5 mA
- 40 C
+ 125 C
SMD/SMT
VSSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8161EVM
Number of Outputs: 4 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8161
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV816x Half-Bridge Smart Gate Drivers

Texas Instruments DRV816x Half-Bridge Smart Gate Drivers are integrated 100V devices capable of driving high-side and low-side N-channel MOSFETs. This driver integrates a bidirectional low-side current sense amplifier for current feedback to the controller Analog-to-Digital Converter (ADC). The DRV816x drivers support a 100% Pulse Width Module (PWM) duty cycle with an integrated trickle charge pump. These drivers feature a smart gate drive architecture that supports a 16-level gate drive peak current up to 1A source and 2A sink. The DRV816x drivers also feature a 13-level VDS overcurrent threshold, independent shutdown pin (nDRVOFF), and 20ns to 900ns adjustable PWM dead time insertion. This driver is used in mobile robots, drones, E-bikes, E-mobilities, and linear motor transport systems.

In Stock: 3.748

Stock:
3.748 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,929 € 9,29 €
0,839 € 20,98 €
0,744 € 74,40 €
Full Reel (Order in multiples of 5000)
0,744 € 3.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.