DRV777PWR

Texas Instruments
595-DRV777PWR
DRV777PWR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 7-bit Intg Motor & R elay Dvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Electromechanical Drivers
Motor Driver
1 A
1 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Voltage Rating: 16 V
Number of Outputs: 7 Output
Output Voltage: 400 mV
Pd - Power Dissipation: 680 mW
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV777
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 5 V
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 918

Stock:
918 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,48 € 4,80 €
0,431 € 10,78 €
0,376 € 37,60 €
0,35 € 87,50 €
0,335 € 167,50 €
0,322 € 322,00 €
Full Reel (Order in multiples of 2000)
0,308 € 616,00 €
0,299 € 1.196,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.