DRV632PWR

Texas Instruments
595-DRV632PWR
DRV632PWR

Mfr.:

Description:
Audio Amplifiers DirectPath 2Vrms Lin e Driver A 595-DRV6 A 595-DRV632PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.01 %
TSSOP-14
600 Ohms
3 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
DRV632
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV632EVM
Moisture Sensitive: Yes
Operating Supply Current: 14 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
SR - Slew Rate: 4.5 V/us
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 1 mV
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14.516

Stock:
14.516 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,209 € 2,09 €
0,184 € 4,60 €
0,157 € 15,70 €
0,144 € 36,00 €
0,137 € 68,50 €
0,13 € 130,00 €
Full Reel (Order in multiples of 2000)
0,121 € 242,00 €
0,117 € 468,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,08 €
Min:
1

Similar Product

Texas Instruments DRV632PW
Texas Instruments
Audio Amplifiers DirectPath 2Vrms Lin e Driver A 595-DRV6 A 595-DRV632PWR