DRV602PWR

Texas Instruments
595-DRV602PWR
DRV602PWR

Mfr.:

Description:
Audio Amplifiers DIRECTPATH Pop-Free 2VRMS Line Driver A A 595-DRV602PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
0.05 %
TSSOP-14
3 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
DRV602
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV602EVM2
Operating Supply Current: 11 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
SR - Slew Rate: 4.5 V/us
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 5 mV
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.923

Stock:
1.923 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,24 € 12,40 €
1,13 € 28,25 €
1,01 € 101,00 €
0,946 € 236,50 €
0,912 € 456,00 €
0,903 € 903,00 €
Full Reel (Order in multiples of 2000)
0,825 € 1.650,00 €
0,806 € 3.224,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,24 €
Min:
1

Similar Product

Texas Instruments DRV602PW
Texas Instruments
Audio Amplifiers DIRECTPATH Pop-Free 2VRMS Line Driver A A 595-DRV602PWR