DRV5057A2QDBZR

Texas Instruments
595-DRV5057A2QDBZR
DRV5057A2QDBZR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Linear hall effect s ensor with digital A 595-DRV5057A2QDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Ratiometric Linear
6 mA
20 mA
+/- 42 mT
3.3 V, 5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
DRV5057
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: PWM
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 42 mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Unit Weight: 9,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DRV5057/DRV5057-Q1 Linear Hall Effect Sensors

Texas Instruments DRV5057/DRV5057-Q1 Linear Hall Effect Sensors respond proportionally to magnetic flux density. The device can be used for accurate position sensing in a wide range of applications. The device operates from 3.3V or 5V power supplies. When no magnetic field is present, the output produces a clock with a 50% duty cycle. The output duty cycle changes linearly with the applied magnetic flux density and four sensitivity options maximise the output dynamic range based on the required sensing range. North and south magnetic poles produce unique outputs. The typical pulse-width modulation (PWM) carrier frequency is 2kHz.

In Stock: 94

Stock:
94
Can Dispatch Immediately
On Order:
3.000
Expected 11/26/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,626 € 3,13 €
0,556 € 5,56 €
0,53 € 26,50 €
0,506 € 50,60 €
0,458 € 229,00 €
0,438 € 438,00 €
0,395 € 790,00 €
Full Reel (Order in multiples of 3000)
0,382 € 1.146,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,17 €
Min:
1

Similar Product

Texas Instruments DRV5057A2QDBZT
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Linear hall effect sensor with digital PWM output 3-SOT-23 -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.