DRV5053OAQDBZT

Texas Instruments
595-DRV5053OAQDBZT
DRV5053OAQDBZT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 2.5 to 38 V 3-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear Hall Sensor
2.7 mA
2.3 mA
38 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
DRV5053
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Analog
Output Voltage: 2 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 45 mV/mT
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Unit Weight: 9,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.190

Stock:
1.190 Can Dispatch Immediately
Quantities greater than 1190 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
1,05 € 5,25 €
0,894 € 8,94 €
0,826 € 41,30 €
0,71 € 71,00 €
Full Reel (Order in multiples of 250)
0,71 € 177,50 €
0,663 € 331,50 €
0,62 € 620,00 €
0,587 € 1.174,00 €
0,567 € 2.835,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,59 €
Min:
1

Similar Product

Texas Instruments DRV5053OAQDBZR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors 2.5-38V Ana Bipolar Hall Effect Sensor A A 595-DRV5053OAQDBZT