DRV5011ADDBZT

Texas Instruments
595-DRV5011ADDBZT
DRV5011ADDBZT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Small size (available in WCSP and X2SON), low voltage (up to 5.5-V) Hall effect latch 3-SOT-23 -40 to 135

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Digital Hall-Effect Sensor
2.3 mA
20 mA
0.6 mT to 3.8 mT
- 3.8 mT to - 0.6 mT
2.5 V to 5.5 V
- 40 C
+ 135 C
SMD/SMT
SOT-23-3
DRV5011
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Push-Pull Output Driver
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: +/- 2 mT
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Termination Style: SMD/SMT
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.131

Stock:
1.131 Can Dispatch Immediately
Quantities greater than 1131 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,667 € 3,34 €
0,593 € 5,93 €
0,565 € 28,25 €
0,509 € 50,90 €
Full Reel (Order in multiples of 250)
0,509 € 127,25 €
0,476 € 238,00 €
0,454 € 454,00 €
0,44 € 880,00 €
0,431 € 2.155,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,34 €
Min:
1

Similar Product

Texas Instruments DRV5011ADDBZR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Small size (availabl e in WCSP and X2SON A 595-DRV5011ADDBZT