DRV401AIDWPRG4

595-DRV401AIDWPRG4
DRV401AIDWPRG4

Mfr.:

Description:
Sensor Interface Sensor Signal Conditioning

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial, 4-Wire, SPI
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
HSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: AFE for Magnetic Current Sensing
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Sensor Interface
Reference Voltage: 2.5 V
Series: DRV401
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542310075
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV401/DRV401-Q1 Sensor Signal Conditioning IC

Texas Instruments DRV401/DRV401-Q1 Magnetic Sensor Signal Conditioning IC is fully qualified for automotive applications and is suitable for motor control drive and battery monitoring systems. When used with a magnetic sensor, the DRV401/DRV401-Q1 monitors AC and DC currents to high accuracy. Provided functions include probe excitation, signal conditioning of the probe signal, signal loop amplifier, an H-bridge driver for the compensation coil, and an analog signal output stage that provides an output voltage proportional to the primary current. This device offers overload, fault detection, and transient noise suppression. The Texas Instruments DRV401/DRV401-Q1 directly drives the compensation coil or connects to external power drivers. Therefore, the DRV401/DRV401-Q1 combines with sensors to measure small to large currents. The DRV401-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,71 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,45 €
Min:
1

Similar Product

Texas Instruments DRV401AIDWPR
Texas Instruments
Sensor Interface Sensor Sig Condition ing A 595-DRV401AID A 595-DRV401AIDWP