DRV3245AEPHPRQ1

Texas Instruments
595-DRV3245AEPHPRQ1
DRV3245AEPHPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive grade 0 1 2-V battery 3-phase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
1 A
- 40 C
+ 150 C
SMD/SMT
HTQFP-48
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 6 Output
Operating Frequency: 20 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV3245E
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 4.5 V
Unit Weight: 251,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV3245E-Q1 3-phase Automotive Gate Driver Unit

Texas Instruments DRV3245E-Q1 3-phase Automotive Gate Driver Unit (GDU) offers high-performance current sensing for three-phase motor-drive applications. The DRV3245E-Q1 is intended for high-temperature automotive applications and is designed according to the applicable requirements of ISO 26262 for functional safety applications. The device features three half-bridge drivers, each capable of driving a high-side and low-side N-channel MOSFET, concurrently providing enhanced FET protection and monitoring.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,18 € 9,18 €
7,91 € 79,10 €
7,59 € 189,75 €
7,41 € 741,00 €
7,40 € 1.850,00 €
Full Reel (Order in multiples of 1000)
7,08 € 7.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.