DRV3233EPHPRQ1

Texas Instruments
595-DRV3233EPHPRQ1
DRV3233EPHPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 12V and 2 4V battery 3-phase

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
1 A
- 40 C
+ 150 C
SMD/SMT
HTQFP-48
Reel
Cut Tape
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV3233
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV3233-Q1 Smart Gate Driver

Texas Instruments DRV3233-Q1 Smart Gate Driver is designed for 12V and 24V automotive three-phase BLDC applications. This driver includes three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV3233-Q1 driver consists of the low-side current sense amplifier that supports resistor-based low-side current sensing. This driver features detailed SPI configuration and diagnostics. The DRV3233-Q1 driver is AEC-Q100 qualified for automotive applications. This driver is used in automotive pumps, electrical mechanical brakes, electrical power steering, and brake boost assist applications.

In Stock: 846

Stock:
846 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,02 € 12,02 €
9,48 € 94,80 €
8,84 € 221,00 €
8,14 € 814,00 €
8,13 € 2.032,50 €
7,86 € 3.930,00 €
Full Reel (Order in multiples of 1000)
7,44 € 7.440,00 €