DRV3201QPAPRQ1

Texas Instruments
595-DRV3201QPAPRQ1
DRV3201QPAPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 3 Phase Motor Dvr-IC A 595-DRV3201QPAPQ1 A 595-DRV3201QPAPQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
1 A
- 40 C
+ 125 C
SMD/SMT
HTQFP-64
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 30 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV3201
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 4.75 V
Unit Weight: 496,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 747

Stock:
747 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 747 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,50 € 8,50 €
7,50 € 75,00 €
7,22 € 180,50 €
6,76 € 676,00 €
6,70 € 1.675,00 €
6,30 € 3.150,00 €
Full Reel (Order in multiples of 1000)
6,15 € 6.150,00 €
5,93 € 11.860,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
11,28 €
Min:
1

Similar Product

Texas Instruments DRV3201QPAPQ1
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 3 Phase Motor Dvr-IC A 595-DRV3201QPAPRQ A 595-DRV3201QPAPRQ1