DRV2605LDGSR

Texas Instruments
595-DRV2605LDGSR
DRV2605LDGSR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Haptic Driver A 595- DRV2605LDGST A 595- A 595-DRV2605LDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
LRA/ERM
500 uA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV2605L
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.2 V
Supply Voltage - Min: 2 V
Unit Weight: 33,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV2605L Haptic Drivers

Texas Instruments DRV2605L Haptic Drivers are a low-voltage haptic driver that includes a haptic-effect library and provides a closed-loop actuator-control system for high-quality haptic feedback for ERM and LRA. This schema helps improve actuator performance in terms of acceleration consistency, start time, and brake time and is accessible through a shared I2C compatible bus or PWM input signal. The Texas Instruments DRV2605L offers a licensed version of TouchSense 2200 software from Immersion that eliminates the need to design haptic waveforms because the software includes over 100 licensed effects (6 ERM libraries and 1 LRA library) and audio-to-vibe features. Additionally, the real-time playback mode allows the host processor to bypass the library playback engine and play waveforms directly from the host through I2C.

In Stock: 6.261

Stock:
6.261 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,44 € 14,40 €
1,31 € 32,75 €
1,17 € 117,00 €
1,10 € 275,00 €
1,08 € 540,00 €
1,05 € 1.050,00 €
Full Reel (Order in multiples of 2500)
1,01 € 2.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,97 €
Min:
1

Similar Product

Texas Instruments DRV2605LDGST
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Haptic Driver A 595- DRV2605LDGSR A 595- A 595-DRV2605LDGSR