DRV2511QDAPRQ1

Texas Instruments
595-DRV2511QDAPRQ1
DRV2511QDAPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 8A haptic driver for solenoid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
Half Bridge
8 A
30 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-32
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 1.2 MHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV2511
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 26 V
Supply Voltage - Min: 4.5 V
Unit Weight: 271,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.429

Stock:
1.429 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,36 € 2,36 €
1,76 € 17,60 €
1,61 € 40,25 €
1,44 € 144,00 €
1,37 € 342,50 €
1,33 € 665,00 €
1,30 € 1.300,00 €
Full Reel (Order in multiples of 2000)
1,23 € 2.460,00 €
1,20 € 4.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.