DRV120APWR

Texas Instruments
595-DRV120APWR
DRV120APWR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers PWM Solenoid Control ler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Electromechanical Drivers
Solenoid Driver
125 mA
100 uA
- 40 C
+ 105 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV110EVM
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV120
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 26 V
Supply Voltage - Min: 6 V
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 3.328

Stock:
3.328 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,86 € 2,86 €
2,15 € 21,50 €
1,97 € 49,25 €
1,78 € 178,00 €
1,69 € 422,50 €
1,66 € 830,00 €
1,57 € 1.570,00 €
Full Reel (Order in multiples of 2000)
1,52 € 3.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.