DRV110PWR

Texas Instruments
595-DRV110PWR
DRV110PWR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers PWM Solenoid Control ler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Electromechanical Drivers
PWM Controller
8 mA
360 uA
- 40 C
+ 125 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV110EVM
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Output Voltage: 6 V to 18 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV110
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 6 V
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV110 Power-Saving Solenoid Controller

Texas Instruments DRV110 Power-Saving Solenoid Controller is a PWM current controller for solenoids. The DRV110 is designed to regulate the current with a well-controlled waveform to reduce power dissipation. The solenoid current is ramped up fast to ensure opening of the valve or relay. The solenoid current is kept at peak value after initial ramping to ensure the correct operation. Then it is reduced to a lower hold level to avoid thermal problems and reduce power dissipation.

In Stock: 2.432

Stock:
2.432 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,49 € 2,49 €
1,86 € 18,60 €
1,70 € 42,50 €
1,53 € 153,00 €
1,44 € 360,00 €
1,42 € 710,00 €
1,34 € 1.340,00 €
Full Reel (Order in multiples of 2000)
1,24 € 2.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.