DRV10975ZPWP

Texas Instruments
595-DRV10975ZPWP
DRV10975ZPWP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 12-V 3-PhaseSensorle BLDC Motor Controle A 595-DRV10975ZPWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
1.5 A
11 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-24
Tube
Brand: Texas Instruments
Development Kit: DRV10975EVM
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 100 kHz
Output Voltage: 5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV10975
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 12 V
Unit Weight: 172,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV10975 Sensorless BLDC Motor Controllers

Texas Instruments DRV10975 Sensorless BLDC Motor Controllers are a three-phase sensorless motor driver with integrated power MOSFETs, which can provide continuous drive current up to 1.5A. Each device is specifically designed for cost-sensitive, low-noise/low external component count applications. These devices use a proprietary sensorless control scheme to provide continuous sinusoidal drive. They significantly reduce the pure tone acoustics that typically occur as a result of commutation. The Texas instruments DRV10975 controller features an integrated buck/linear regulator to efficiently step down the supply voltage to either 5V or 3.3V for powering both internal and external circuits. They are available in either a sleep mode or a standby mode version to conserve power when the motor is not running. The standby mode (4.5mA) version leaves the regulator running and the sleep mode (80µA) version shuts it off. It is recommended to use the standby mode version in applications where the regulator is used to power an external microcontroller.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 480   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 940,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,80 €
Min:
1

Similar Product

Texas Instruments DRV10975ZPWPR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 12-V 3-PhaseSensorle BLDC Motor Controle A 595-DRV10975ZPWP