DRV103U/2K5

Texas Instruments
595-DRV103U/2K5
DRV103U/2K5

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Low Side Driver 1.5A /3A A 595-DRV103U A A 595-DRV103U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Electromechanical Drivers
Low Side
1.5 A
400 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Voltage Rating: 8 V to 32 V
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV103
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 32 V
Supply Voltage - Min: 8 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6.194

Stock:
6.194 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,10 € 5,10 €
3,89 € 38,90 €
3,59 € 89,75 €
3,25 € 325,00 €
3,09 € 772,50 €
Full Reel (Order in multiples of 2500)
3,09 € 7.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,03 €
Min:
1

Similar Product

Texas Instruments DRV103U
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Low Side Driver 1.5A /3A A 595-DRV103U/2 A 595-DRV103U/2K5