DP83TC811SWRNDTQ1

Texas Instruments
595-DP83TC811SWRNDTQ
DP83TC811SWRNDTQ1

Mfr.:

Description:
Ethernet ICs Automotive Grade 1&n bsp;low-power 100BA A 595-DP83TC811SWRNDRQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-36
Ethernet Transceivers
100BASE-T1
1 Transceiver
100 Mb/s
MII, RGMII, RMII, SGMII
2.97 V
3.63 V
- 40 C
+ 125 C
DP83TC811S
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DP83TC811SEVM
Duplex: Full-Duplex, Half-Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Current - Max: 50 mA
Unit Weight: 109,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DP83TC811S-Q1 Automotive Transceivers

Texas Instruments DP83TC811S-Q1 Low-Power Automotive PHY 100BASE-T1 Ethernet Physical Layer Transceivers offer physical layer functions required to transmit and receive data over unshielded single twisted-pair cables. The device creates xMII flexibility by supporting standard MII, RMII, RGMII, and SGMII MAC interfaces.

In Stock: 98

Stock:
98
Can Dispatch Immediately
On Order:
250
Expected 9/21/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,88 € 9,88 €
7,71 € 77,10 €
7,17 € 179,25 €
6,65 € 665,00 €
Full Reel (Order in multiples of 250)
5,64 € 1.410,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,57 €
Min:
1

Similar Product

Texas Instruments DP83TC811SWRNDRQ1
Texas Instruments
Ethernet ICs Automotive Grade 1&n bsp;low-power 100BA A 595-DP83TC811SWRNDTQ