DP83TC811SWRHARQ1

Texas Instruments
595-P83TC811SWRHARQ1
DP83TC811SWRHARQ1

Mfr.:

Description:
Ethernet ICs Low-power 100BASE-T1 automotive PHYTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
VQFN-36
Ethernet PHYs
100BASE-T1
1 Transceiver
100 Mb/s
Serial
2.97 V
3.63 V
- 40 C
+ 125 C
DP83TC811
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DP83TC811EVM
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 2500
Subcategory: Communication & Networking ICs
Supply Current - Max: 44 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DP83TC811S-Q1 Automotive Transceivers

Texas Instruments DP83TC811S-Q1 Low-Power Automotive PHY 100BASE-T1 Ethernet Physical Layer Transceivers offer physical layer functions required to transmit and receive data over unshielded single twisted-pair cables. The device creates xMII flexibility by supporting standard MII, RMII, RGMII, and SGMII MAC interfaces.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 8/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,32 € 6,32 €
4,87 € 48,70 €
4,51 € 112,75 €
4,11 € 411,00 €
3,81 € 952,50 €
3,69 € 3.690,00 €
Full Reel (Order in multiples of 2500)
3,51 € 8.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.