DP83848IVV/NOPB

Texas Instruments
926-DP83848IVV/NOPB
DP83848IVV/NOPB

Mfr.:

Description:
Ethernet ICs PHYTER Industrial Te mp SGL Port A 926-D A 926-DP83848IVVX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LQFP-48
Ethernet Transceivers
10/100BASE-T
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII, SNI
3 V
3.6 V
- 40 C
+ 85 C
DP83848I
Tray
Brand: Texas Instruments
Development Kit: DP83848I-MAU-EK/NOPB
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 267 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Current - Max: 92 mA
Tradename: PHYTER
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

PHYTER® 10/100 Ethernet Physical Layer Transceiver

Texas Instruments PHYTER® 10/100 Ethernet Physical Layer Transceivers are 10/100 single port physical layer devices offering low power consumption with several intelligent power down states. Designed to support multiple power modes using low-power 3.3V, 0.18μm CMOS technology, TI PHYTER 10/100 Ethernet Physical Layer Transceivers have a typical low power consumption rating of < 270mW. The low power modes increase overall product reliability due to decreased power dissipation. The integrated sublayers support both 10BASE-T and 100BASE-TX Ethernet protocols to enable compatibility and interoperability with all other standards-based Ethernet solutions. 

In Stock: 2.001

Stock:
2.001
Can Dispatch Immediately
On Order:
6.750
Expected 12/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,60 € 6,60 €
5,10 € 51,00 €
4,72 € 118,00 €
4,38 € 438,00 €
4,10 € 1.025,00 €
4,05 € 2.025,00 €
3,94 € 3.940,00 €
3,86 € 9.650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,55 €
Min:
1

Similar Product

Texas Instruments DP83848IVVX/NOPB
Texas Instruments
Ethernet ICs SGL Port 10/100 Mb/s Transceiver A 926-D A 926-DP83848IVV/NOPB