DLPLCR4500EVM

Texas Instruments
595-DLPLCR4500EVM
DLPLCR4500EVM

Mfr.:

Description:
Display Development Tools DLP Lightcrafter 450 0

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:
Evaluation Modules
DLP 4500
1.8 V, 3.3 V, 5 V
I2C, USB
Brand: Texas Instruments
Dimensions: 122 mm x 115 mm x 48 mm
For Use With: DLP 4500
Product Type: Display Development Tools
Series: DLPLCR4500
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: DLP
Unit Weight: 717,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.452,28 € 1.452,28 €