DLPC7530ZDC

Texas Instruments
595-DLPC7530ZDC
DLPC7530ZDC

Mfr.:

Description:
Display Drivers & Controllers DLP(R) display contr oller for 1080p DMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC7530
Display Controllers
FPD, V-by-One
0 C
+ 55 C
SMD/SMT
BGA-676
Tray
Brand: Texas Instruments
Development Kit: DLPC7540EVM
Display Resolution - Pixels: 1920 x 1080
Maximum Output Current: 8 mA
Moisture Sensitive: Yes
Operating Frequency: 240 Hz, 600 MHz
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 40
Subcategory: Driver ICs
Supply Voltage - Max: 1.2 V
Supply Voltage - Min: 1.1 V
Tradename: DLP
Type: Digital Display Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPC7530 DLP® Display Controller

Texas Instruments DLPC7530 DLP® Display Controller is a digital display controller for the 1080p display chipsets. These chipsets comprise the DLPC7530 display controller, the DLP472NE and DLP651NE digital micromirror devices (DMD), and the DLPA100 power and motor driver. This solution targets display systems that require lower cost, high resolution, and high brightness in a small form factor. The Texas Instruments DLPC7530 controller must always be used with the DLP472NE and DLP651NE DMDs and the DLPA100 power management integrated circuit in each application to ensure reliable operation.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,66 € 116,66 €
97,58 € 975,80 €
89,93 € 2.248,25 €
81,05 € 9.726,00 €