DLPC410ZYR

Texas Instruments
595-DLPC410ZYR
DLPC410ZYR

Mfr.:

Description:
Display Drivers & Controllers DLP Discovery 4100 D MD Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
REACH - SVHC:
DLPC410
Controllers
DLP 4100 DMD Controller
FCBGA-676
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Frequency: 32 kHz
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 40
Subcategory: Driver ICs
Tradename: DLP
Unit Weight: 6,214 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
359,55 € 359,55 €
310,29 € 3.102,90 €
300,59 € 7.514,75 €