DLPA3082PFDR

Texas Instruments
595-DLPA3082PFDR
DLPA3082PFDR

Mfr.:

Description:
Power Management Specialised - PMIC DLP PMIC for DLP472T P (0.47-inch 4K UHD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
DLPA3082
SMD/SMT
HTQFP-100
10 mA
20 V
6 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 6 V to 20 V
Moisture Sensitive: Yes
Operating Supply Voltage: 10 V
Product: Power Management and High-Current Driver IC
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 915

Stock:
915 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,70 € 22,70 €
18,15 € 181,50 €
17,01 € 425,25 €
15,76 € 1.576,00 €
15,27 € 3.817,50 €
Full Reel (Order in multiples of 1000)
15,27 € 15.270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.