DLP481RE0FXM

Texas Instruments
595-DLP481RE0FXM
DLP481RE0FXM

Mfr.:

Description:
Display Drivers & Controllers 0.48-inch WUXGA sub -LVDS DLP digital mi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
LED
0 C
+ 70 C
SMD/SMT
CPGA-173
Tray
Brand: Texas Instruments
Display Resolution - Pixels: 1920x200
Operating Frequency: 130 MHz
Operating Supply Current: 28 mA, 70 mA
Pd - Power Dissipation: 126 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 33
Subcategory: Driver ICs
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.71 V
Type: Digital Micro Mirror Device
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 33   Multiples: 33
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
213,93 € 7.059,69 €