DLP472NE0FYW

Texas Instruments
595-DLP472NE0FYW
DLP472NE0FYW

Mfr.:

Description:
Display Drivers & Controllers 0.47-inch 1080p hi g h-speed serial inte

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
Digital Micromirror Device
FHD
0 C
+ 70 C
SMD/SMT
CPGA-149
Tray
Brand: Texas Instruments
Development Kit: DLPC7540EVM
Display Resolution - Pixels: 1920 x 1080
Operating Frequency: 240 Hz
Operating Supply Current: 1.2 A
Pd - Power Dissipation: 2.4375 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 33
Subcategory: Driver ICs
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.71 V
Type: Full HD Digital Micromirror Device
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 165   Multiples: 165
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
197,56 € 32.597,40 €