DDS39RF12ACL

Texas Instruments
595-DDS39RF12ACL
DDS39RF12ACL

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 16-bit 2-channel 2 4 GSPS 12GHz RF RF di

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
DDS39RF12
SMD/SMT
FCBGA-256
Multi-Nyquist Direct Digital Synthesizer
16 bps
2 Channel
1.71 V
1.89 V
- 40 C
+ 85 C
Tray
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC39RF10EVM
DNL - Differential Nonlinearity: 2.2 LSB
INL - Integral Nonlinearity: 9 LSB
Interface Type: SPI
Maximum Clock Frequency: 12 GHz
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Number of DAC Channels: 1 Channel
Number of DACs: 1 DAC
Output Type: DAC
Pd - Power Dissipation: 4.238 W
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External, Internal
Reference Voltage: 900 mV
Sampling Rate: 24000 Ms/s
Settling Time: 1524 UI
Shutdown: Shutdown
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
3A001.a.13.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC39RF10 & DAC39RFS10 DACs

Texas Instruments DAC39RF10 and DAC39RFS10 Digital-to-Analog Converters (DACs) offer dual and single channel options with 16-bit resolution. The DAC39RF10 and DAC39RFS10 adjust for noninterpolation or interpolation for direct RF sampling or complex baseband signal generation. The devices provide a 20.48GSPS maximum input data rate for a single channel or 10.24GSPS for two channels.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
504,78 € 504,78 €
440,80 € 4.408,00 €